Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Blu flush mount mom pushbutton,1NO+1NC
VND523,702.69 -
Bopla Light Grey Euromas Push Button Enclosure - 2 Hole 22mm Diameter
VND1,262,284.59 -
CEAG Control Station Switch - SP-CO
VND7,355,480.65 -
CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
VND10,771,997.32 -
CEAG Non-illuminated Round Push Button, SPDT, 30mm
VND3,967,628.49 -
CEAG Off-On Control Station Switch - DPST, Polyamide, Black, IP66
VND8,942,699.43 -
CEAG Push Button Control Station, 2 Cutouts, IP65, IP67
VND15,140,719.72 -
CEAG Push Button Control Station, 2 Cutouts, IP67
VND13,588,442.35 -
CEAG, Panel Mount LED Pilot Light, 30mm Cutout, IP66, 250V ac/dc
VND6,033,147.05 -
EAO 04 E-Stop Protective Shroud for use with Various
VND846,963.04 -
EAO 4 Protective shroud for use with Various
VND863,701.44 -
EAO 61 Compact Emergency Stop Push Button Panel Mount, 16mm Cutout, 3 NC, IP67, IP69K
VND2,778,365.17 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP65
VND1,499,342.18 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP65
VND1,871,771.58 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND1,569,434.23 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND2,011,118.76 -
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, 2NC, IP65
VND2,155,905.92 -
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP65
VND2,418,280.34 -
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND2,083,721.57 -
EAO E-Stop -
VND1,425,065.53 -
EAO Non-illuminated Red Mushroom Push Button, NO/NC, 16mm Maintained PCB Pin
VND1,341,164.30 -
Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
VND1,154,949.60 -
Eaton Extended Black, White Push Button - Momentary, M22 Series, 22mm Cutout, Double
VND740,674.20 -
Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
VND6,169,355.78