Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Idec, YW Illuminated Green Push Button Complete Unit, NO, 22mm Maintained Screw
VND498,804.32 -
Idec, YW Illuminated Red Extended Push Button Complete Unit, NO, 22mm Momentary Screw
VND278,485.13 -
Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Maintained Screw
VND912,452.03 -
Idec, YW Illuminated Red Push Button Complete Unit, NO, 22mm Momentary Screw
VND810,766.25 -
Idec, YW Illuminated Yellow Extended Push Button Complete Unit, NO, 22mm Momentary Screw
VND541,696.47 -
IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K
VND5,380,767.91 -
Jay Electronique, Orion Radio Control Switch
VND5,688,963.70 -
Lovato 8LM2T Contact Block - NO 690 V
VND142,694.86 -
Lovato Blank label holder for 22 mm Push Button Switch
VND210,066.92Bag (1 Bag of 5) -
Lovato Emergency Stop Push Button Surface Mount, NC, IP66, IP67, IP69K
VND2,120,755.28 -
Lovato Label for 22 mm Push Button Switch
VND207,137.70Bag (1 Bag of 5) -
Lovato LPX Shroud for use with Various
VND527,050.37 -
Lovato Mushroom Red Push Button Head - Turn Release, Platinum Series, 22mm Cutout, Round
VND874,999.86 -
Lovato Platinum 22mm Contact Block - 1NC 690 V
VND168,011.69 -
Lovato Platinum 22mm Contact Block - 1NO 690 V
VND203,162.33 -
Lovato Platinum 22mm Contact Block - 1NO 690 V
VND112,356.51 -
Lovato S1P Emergency Stop Push Button Surface Mount, 22.3mm Cutout, NC, IP66, IP67, IP69K
VND2,234,367.17 -
Modular Switch Actuator
VND1,377,151.86 -
Omron A165E Emergency Stop Push Button Panel Mount, 2NC, IP65
VND1,839,131.70 -
Omron A165E Illuminated Emergency Stop Push Button Panel Mount, 2NC, IP65
VND2,233,739.48 -
Omron A22E Emergency Stop Push Button Panel Mount, 2NC, IP65
VND1,613,790.99 -
Omron A22E Emergency Stop Push Button Panel Mount, 2NC, IP65
VND1,832,436.34 -
Omron A22E Emergency Stop Push Button Panel Mount, NC, IP65
VND2,021,161.80 -
Omron A22NE Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND1,888,719.21