Hose Connectors
Hose connectors are used to connect a hose, normally to a tap connector. Hose connectors are also used to connect or join 2 pieces of hose together providing extra length or to divide a pipe in two opposite directions. Hose connectors are a quick and easy solution to connect a hose to various inlets, taps, spigots, nozzles and other hoses. Hose connectors can also be called fittings, couplings and adapters. The gender of a hose connector is important and are labelled as a male or female hose connector. You can learn more in our complete guide to hose connectors.What are Hose Connectors made from?Hose connectors are made from a wide range of materials and there is a connector and material to suit every requirement. Hose connectors are normally made from steel, brass, stainless steel, aluminium and plastic material.How to choose the correct Hose Connector?Hose connectors are supplied in standard sizes. Your choice of the correct size is based on the internal diameter of the hose you attach the connector to. You must also consider why you wish to use a connector.Do you want to connect a hosepipe to a tap water flow, airflow or other fluid?What pressure the hose connector has to operate with safely?You can choose a connector which stops the flow of water when a pipe is removed.A double ended connector for joining two hoses together.Repair connector for connecting two lengths of hose.
-
RS PRO Straight Brass Hose Connector, 1/2 in G Male
VND386,254.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND176,152.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND50,052.00Pack (1 Pack of 2) -
RS PRO Brass Hose Connector, 1/4 in BSP Female
VND148,992.00 -
RS PRO Straight Brass Hose Connector, 3/4 in BSP Female
VND1,419,110.00Box (1 Box of 10) -
RS PRO Straight Brass Hose Connector, 1-1/4 in BSP Male
VND1,018,888.00Box (1 Box of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in BSP Male
VND1,601,470.00Box (1 Box of 10) -
RS PRO Straight Brass Hose Connector, 3/4 in BSP Male
VND1,349,464.00Box (1 Box of 10) -
RS PRO Straight Brass Hose Connector, 1/8 in G Male
VND84,196.00Pack (1 Pack of 2) -
Nito Straight Brass Hose Connector, 3/8 in R Male
VND445,812.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 3/8 in G Male
VND132,114.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/4 in G Male
VND150,544.00Pack (1 Pack of 2) -
RS PRO Straight Stainless Steel Hose Barb, 1/8 in Male, 14 MPa, 140 bar
VND5,702,048.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/2 in BSPP Male, 5 MPa, 50 bar
VND1,061,762.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 3/4 in BSPT Male, 5 MPa, 50 bar
VND2,745,682.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/2 in BSPT Male, 5 MPa, 50 bar
VND2,126,240.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 3/8 in BSPT Male, 5 MPa, 50 bar
VND1,804,200.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
VND190,508.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/4 in BSPT Male, 5 MPa, 50 bar
VND697,236.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Barb, 1/8 in BSPT Male, 5 MPa, 50 bar
VND710,234.00Pack (1 Pack of 10) -
RS PRO Straight Brass Hose Connector, 3/4 in G Male
VND601,788.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/2 in G Male
VND243,276.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 3/8 in G Male
VND245,022.00Pack (1 Pack of 2) -
RS PRO Straight Brass Hose Connector, 1/8 in G Male
VND133,860.00Pack (1 Pack of 2)