Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
Terminal Strip Marker for use with End Clamp E/UK, E/NS 35 N, CLIPFIX 35
VND738,581.90Pack (1 Pack of 10) -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND257,352.90 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND201,488.49 -
Toyogiken Barrier Strip, 10mm Pitch, 30A, 600 V, Screw Down Termination
VND111,519.59 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND194,374.67 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND160,060.95 -
Toyogiken Barrier Strip, 7mm Pitch, 15A, 250 V, Screw Down Termination
VND132,651.82 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND395,026.24 -
Toyogiken Barrier Strip, 8mm Pitch, 20A, 600 V, Screw Down Termination
VND107,125.76 -
Universal Terminal Marker for use with Conductor, Electronic Sub-Assemblies, Plug-In Connectors, Weidmuller Cable
VND157,968.65Pack (1 Pack of 100) -
Wago 2-Way Non-Fused Terminal Block, 22A, 28 → 12 AWG
VND381,426.29Pack (1 Pack of 10) -
Wago 2-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 0.5 → 4 mm²
VND401,303.14Pack (1 Pack of 5) -
Wago 2-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND37,452.17Pack (1 Pack of 10) -
Wago 2-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND86,830.45Pack (1 Pack of 10) -
Wago 222 Series
VND614,299.28Pack (1 Pack of 10) -
Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
VND216,971.51Pack (1 Pack of 10) -
Wago 3-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND105,451.92Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 26A, 2.5 mm²
VND446,915.28Pack (1 Pack of 5) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND102,731.93Pack (1 Pack of 10) -
Wago 4-Way Non-Fused Terminal Block, 7A, 22 → 20 AWG
VND107,753.45Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, 24A, Push Wire Terminals, 18 → 14 AWG, Cable Mount
VND120,725.71Pack (1 Pack of 10) -
Wago 4-Way Terminal Block Connector, Push In Terminals, Cable Mount
VND61,932.08Pack (1 Pack of 10) -
Wago 6-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND95,199.65Pack (1 Pack of 10) -
Wago 8-Way Terminal Block Connector, 24A, Push In Terminals, Cable Mount
VND161,734.79Pack (1 Pack of 10)