Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
VND452,773.72Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 4 mm², Panel Mount
VND586,053.23Pack (1 Pack of 10) -
RS PRO 10-Way Non-Fused Terminal Block, Screw Terminals, 6 mm², Panel Mount
VND348,577.18Pack (1 Pack of 5) -
RS PRO 12-Way Disconnect Terminal Block, 76A, Screw Terminals, 16 mm², Surface Mount
VND527,887.29 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
VND224,922.25Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
VND200,233.11Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
VND418,669.23Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Cable Mount
VND153,784.05Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
VND287,272.79Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
VND323,260.35Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
VND311,125.01Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG
VND160,897.87 -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG, Cable Mount
VND245,636.02Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Down Terminals, 10 AWG
VND606,348.54Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 20A, Screw Terminals, 12 AWG, Free Hanging, Panel Mount
VND345,229.50 -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Free Hanging
VND327,235.72Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND410,509.26Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND795,074.00Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND563,456.39Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Down Terminals, 2.5 mm², Through Hole
VND686,483.63Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
VND424,527.67Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
VND332,466.47Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Down Terminals, 12 AWG, Screw
VND153,784.05Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
VND196,885.43