Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
Wera 3 mm Hexagon Nut Driver, 125 mm Blade Length
VND403,520.00 -
Wera 3 mm Hexagon Nut Driver, 60 mm Blade Length
VND444,066.00 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
VND482,090.00 -
Wera 4.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND353,080.00 -
Wera 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND414,966.00 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND659,988.00 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND524,188.00 -
Wera 5 mm Hexagon Nut Driver, 70 mm Blade Length
VND361,034.00 -
Wera 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND571,524.00 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND470,644.00 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND535,246.00 -
Wera 5.5 mm Hexagon Nut Driver, 70 mm Blade Length
VND403,714.00 -
Wera 5.5 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
VND442,708.00 -
Wera 5/16 in Hexagon Nut Driver, 80 mm Blade Length
VND338,336.00 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
VND249,484.00 -
Wera 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND438,246.00 -
Wera 7 mm Hexagon Nut Driver, 167 mm Blade Length
VND680,358.00 -
Wera 7 mm Hexagon Nut Driver, 80 mm Blade Length
VND427,964.00 -
Wera 7 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
VND521,278.00 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
VND276,838.00 -
Wera 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND592,476.00 -
Wera 8 mm Hexagon Nut Driver, 80 mm Blade Length
VND575,210.00 -
Wera 9 mm Hexagon Nut Driver, 125 mm Blade Length
VND604,892.00 -
Wiha Tools Hexagon Interchangeable Screwdriver Handle 1/4 in Tip
VND954,286.00