Hole Saws
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
RS PRO HSS 25mm Hole Saw
VND199,396.19 -
RS PRO HSS 29mm Hole Saw
VND229,106.85 -
RS PRO HSS 35mm Hole Saw
VND271,999.00 -
RS PRO HSS 38mm Hole Saw
VND298,152.75 -
RS PRO HSS 40mm Hole Saw
VND265,094.41 -
RS PRO HSS 44mm Hole Saw
VND291,038.93 -
RS PRO HSS 48mm Hole Saw
VND329,118.79 -
RS PRO HSS 51mm Hole Saw
VND332,675.70 -
RS PRO HSS 54mm Hole Saw
VND352,134.09 -
RS PRO HSS 56mm Hole Saw
VND364,897.12 -
RS PRO HSS 60mm Hole Saw
VND391,050.87 -
RS PRO HSS 68mm Hole Saw
VND434,570.71 -
RS PRO HSS 73mm Hole Saw
VND475,161.33 -
RS PRO HSS 76mm Hole Saw
VND219,900.73 -
RS PRO HSS 79mm Hole Saw
VND522,028.85 -
RS PRO HSS 83mm Hole Saw
VND543,370.31 -
RS PRO HSS 92mm Hole Saw
VND596,305.50 -
RS PRO HSS 95mm Hole Saw
VND623,086.94 -
RS PRO Tungsten Carbide Tip 22 → 35mm Core Drill Bit
VND1,934,749.81 -
RS PRO Tungsten Carbide Tip 22 → 64mm Core Drill Bit
VND4,689,471.99 -
RS PRO Tungsten Carbide Tipped 16 → 51mm Core Drill Bit
VND4,545,103.29 -
RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit
VND2,164,065.89 -
RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
VND565,757.92 -
RS PRO Tungsten Carbide Tipped 22mm Core Drill Bit
VND652,169.91