Mallets
Mallets are usually made from rubber or wood, making it great for finishing a product as it won’t leave any marks on the surface. Using these softer materials as the striking face it will provide a softer impact compared to steel. They are used in applications where a steel hammer is too hard, for example laying tiles where a force is needed, but a softer strike to ensure the tile doesn’t break.Types of MalletsWooden Mallet: Typically used in carpentry to knock wooden pieces together, or to drive dowels or chisels.Rubber Mallet: Typically used when a softer blow is required. They are typically used to form sheet metal since they do not leave marks and are less likely to dents.Brass, Copper Mallet: Typically used on machinery to apply force to parts with a reduced risk of damaging them, and to avoid sparks.Plastic Mallet: Made of nylon, polycarbonate, or Polyethylene. Typically used in leather-work and jewellery applications.Mallets are used in a variety of applications such as: CarpentryConstructionFramingGeologyMasonryMiningPunchingUpholsteryWelding
-
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,016,172.00 -
RS PRO Nylon Mallet 900g With Replaceable Face
VND1,656,954.00 -
RS PRO Nylon Replacement Mallet Face
VND287,896.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND500,908.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND231,636.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND271,988.00Pack (1 Pack of 2) -
RS PRO Nylon Replacement Mallet Face
VND200,984.00Pack (1 Pack of 2) -
RS PRO Polyethylene Mallet 180g
VND585,686.00 -
RS PRO Polyethylene Mallet 280g
VND790,744.00 -
RS PRO Polyethylene Mallet 320g
VND646,602.00 -
RS PRO Polyethylene Mallet 480g
VND960,494.00 -
RS PRO Polyethylene Mallet 950g
VND999,682.00 -
RS PRO Polyurethane Replacement Mallet Face
VND345,320.00Pack (1 Pack of 2) -
RS PRO Polyurethane Replacement Mallet Face
VND232,994.00Pack (1 Pack of 2) -
RS PRO Rubber Mallet 550g
VND328,636.00 -
RS PRO Solid Copper Mallet 1.1kg
VND2,093,842.00 -
RS PRO Solid Copper Mallet 2.1kg
VND2,884,004.00 -
RS PRO Solid Copper Mallet 500g
VND1,225,498.00