Air Ratchet Wrenches
Use air ratchets & air impact wrenches to tighten, loosen fasteners & fixings. They are powered by compressed air, work by providing high torque output with minimal effort by the user. Our range includes leading brands such as Bahco, PREVOST & RS PRO.Air RatchetsUse an air ratchet with 90° angle to makes the job you are working on easier and faster. Ideal for using on engines where vibration is a consideration, hard to reach areas or on larger, heavier fasteners.Air Impact WrenchesUse air impact wrenches for heavy-duty applications, stubborn nuts and bolts. They offer high torque levels with a hammer action to loosen nuts & bolts. They are sometimes referred to as impact guns.ApplicationsAutomotive IndustryGeneral IndustryGarages WorkshopDIY Enthusiasts
-
Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm
VND23,034,549.16 -
Bahco BP820 3/8 in Air Ratchet, 270rpm, 67Nm
VND10,550,213.52 -
Bahco BP821 1/2 in Air Ratchet, 150rpm, 67Nm
VND10,864,895.44 -
RS PRO 1/2 in Air Ratchet, 160rpm, 95Nm
VND7,568,267.56 -
RS PRO APT320 3/8 in Air Ratchet, 150rpm, 60Nm
VND3,299,766.33 -
RS PRO APT330 1/2 in Air Ratchet, 150rpm, 60Nm
VND3,825,561.32