Enclosures
Instrument Cases are types of casing device used typically to enclose and protect common electronic or electrical products.How do Instrument Cases work?By encasing your electrical goods or products inside the case, you will enclose it within the metal housing to protect it from physical damage and/or damage from contaminants such as dust, water or chemicals.What are instrument cases made of?This type of instrument casing device is constructed from tough and durable materials such as Aluminium, Steel or ABS in order to protect the contents in demanding environments.Features and benefits:Instrument Cases have a variety of different features and benefits such as;Heavy duty and light duty alternatives are availableFully enclosed models offer waterproofing, ideal for tough outdoor scenariosFins on the sides will act as a heat sink (varies from model to model)Non slip on certain modelsEasily customisedHigh and low temperature ranges offer great availability in different environmentsRuggedness of the box offers high impact resistanceApplications of Instrument CasesUtilised in a number of industries, instrument cases can be used to protect delicate electronics, but the applications are endless as instrument enclosures are capable of housing various items. Typical applications of Instrument Cases include;Outdoor LED power supply casingEnclosed switchesIndustrial camera housingDesktop instrument casingPrinted circuit boardsMeasurement/Monitoring process control equipment
-
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
VND15,656,890.13 -
ABB 1SL02, Thermoplastic, Wall Box, IP66, 260mm x 700 mm x 580 mm
VND14,050,212.96 -
Fibox Euronord II, Grey Polyester Enclosure, IP66, 560 x 160 x 90mm
VND12,760,310.01 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm Lloyds Register, Maritime Register,
VND10,747,935.87 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND10,646,877.78 -
RS PRO Grey Fibreglass Enclosure, IP66, 372 x 175 x 302mm
VND10,642,065.49 -
Fibox Euronord, Grey Aluminium Enclosure, IP66, IP67, 230 x 200 x 110mm
VND10,344,958.89 -
RS PRO Aluminium Enclosure, IP66, 180 x 330 x 230mm ATEX, IECEx
VND10,232,602.38 -
RS PRO Grey Fibreglass Reinforced Polyester General Purpose Enclosure, IP66, 400 x 405 x 201mm
VND10,158,116.50 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 560 x 380 x 180mm
VND10,123,802.78 -
Fibox EK, Grey Polycarbonate Enclosure, IP66, IP67, Flanged, 560 x 380 x 180mm
VND9,771,041.00 -
RS PRO Grey Die Cast Aluminium Enclosure, IP66, 330 x 230 x 180mm
VND9,288,556.62 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 330 x 230 x 180mm Lloyds Register, Maritime Register,
VND9,046,268.28 -
Fibox Euronord II, Grey Polyester Enclosure, IP54, IP66, 360 x 160 x 90mm
VND8,170,222.27 -
METCASE Unicase Grey Aluminium Instrument Case, 300 x 367 x 134mm
VND7,899,897.11 -
RS PRO Grey Fibreglass Enclosure, IP66, 300 x 175 x 185mm
VND7,591,282.86 -
METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm
VND7,398,163.57 -
Rose Aluminium Standard, Grey Die Cast Aluminium Enclosure, IP66, 330 x 230 x 111mm Lloyds Register, Maritime Register,
VND7,304,010.07 -
Hammond 1488, Sloped Front, Steel, 305 x 406 x 233mm Desktop Enclosure, Grey
VND7,232,453.41 -
Fibox SOLID PC, Grey Polycarbonate Enclosure, IP67, 558 x 378 x 180mm
VND6,888,897.75 -
Rittal 17 x 73 x 340mm Punched Section for use with Interior Installation Rail
VND6,691,593.86 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 330 x 230 x 110mm
VND6,689,083.10 -
RS PRO Grey Fibreglass Enclosure, IP67, 185 x 300 x 175mm
VND6,554,757.44 -
RS PRO Silver Die Cast Aluminium Enclosure, IP66, 400 x 310 x 110mm
VND6,495,963.81