Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LM358M/NOPB National Semiconductor, Op Amp, 1MHz, 5 → 28 V, 8-Pin SOIC
VND22,310.00 -
LM358P Texas Instruments, Op Amps, 1.2MHz, 3 → 30 V, 8-Pin PDIP
VND179,644.00Pack (1 Pack of 50) -
LM393DT STMicroelectronics, Dual Comparator, Open Collector O/P, 1.3μs 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
VND66,154.00Pack (1 Pack of 20) -
LM393M/NOPB Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
VND32,204.00 -
LM393N/NOPB Texas Instruments, Comparator, Single Ended O/P, 1.3μs 2 → 36 V 8-Pin PDIP
VND160,632.00Pack (1 Pack of 10) -
LM6132BIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 11MHz, 1.8 → 24 V, 8-Pin MDIP
VND98,552.00 -
LM6144BIM/NOPB Texas Instruments, Instrumentation Amplifier, 1mV Offset 18MHz, 1.8 to 24 V, 14-Pin SOIC
VND192,254.00 -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
VND531,754.00Tube (1 Tube of 40) -
LM741CN/NOPB Texas Instruments, Op Amp, 1MHz, 8-Pin MDIP
VND110,192.00Pack (1 Pack of 5) -
LM833N/NOPB Texas Instruments, Audio, Op Amp, 15MHz, 8-Pin MDIP
VND107,476.00Tube (1 Tube of 5) -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
VND83,614.00 -
LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 14-Pin MDIP
VND1,467,998.00Tube (1 Tube of 25) -
LMH6626MA/NOPB Texas Instruments, Op Amp, 9 V, 8-Pin SOIC
VND1,025,678.00Pack (1 Pack of 5) -
LMH6642MF/NOPB Texas Instruments, Op Amp, RRO, 3 → 12 V, 5-Pin SOT-23
VND218,250.00Reel (1 Reel of 5) -
LMV324IDR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 14-Pin SOIC
VND72,556.00Reel (1 Reel of 10) -
LMV358IDT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz, 3 V, 5 V, 8-Pin SOIC
VND126,294.00Pack (1 Pack of 20) -
LT1006CN8#PBF Analog Devices, Op Amp, 600kHz, 3 → 28 V, 8-Pin PDIP
VND147,052.00 -
LT1013DN8#PBF Analog Devices, Op Amp, 5 V, 8-Pin PDIP
VND90,598.00 -
LT1014CN Texas Instruments, Op Amps, 700kHz, 44 V, 14-Pin PDIP
VND257,826.00Pack (1 Pack of 2) -
LT1014DN Texas Instruments, Op Amp, 1MHz, 9 → 28 V, 14-Pin PDIP
VND894,728.00Pack (1 Pack of 5) -
LT1016CN8#PBF Analog Devices, Comparator, Complementary O/P, 5 V 8-Pin PDIP
VND235,904.00 -
LT1028ACN8#PBF Analog Devices, Op Amp, 75MHz, 8-Pin PDIP
VND611,100.00 -
LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP
VND285,568.00Pack (1 Pack of 2) -
LT1366CN8#PBF Analog Devices, Op Amp, RRIO, 400kHz, 3 → 28 V, 8-Pin PDIP
VND301,670.00