Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
AD8572ARUZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 1.5MHz, 3 V, 8-Pin TSSOP
VND210,276.15 -
AD8620ARZ Analog Devices, Op Amp, 25MHz, 8-Pin SOIC
VND1,021,879.32 -
AD8629ARZ Analog Devices, Chopper Stabilized, Op Amp, RRIO, 2.5MHz, 3 V, 8-Pin SOIC
VND146,670.23 -
AD8651ARMZ Analog Devices, Op Amp, RRIO, 50MHz, 3 V, 5 V, 8-Pin MSOP
VND141,648.71 -
AD8672ARZ Analog Devices, Op Amp, 10MHz, 8-Pin SOIC
VND157,131.73 -
AMC1200SDUB Texas Instruments, Isolated Gate Driver, 8-Pin SOP
VND7,144,576.81Tube (1 Tube of 50) -
AMC1200SDUBR Texas Instruments, Isolation Amplifier, 5 V, 8-Pin SOP
VND165,710.16Pack (1 Pack of 2) -
AMP03GSZ Analog Devices, Differential Amplifier 8-Pin SOIC
VND309,869.63 -
Analog Devices AD8138ARZ Differential Line Driver, 8-Pin SOIC
VND382,263.21 -
Analog Devices, Differential Amplifier 28-Pin PLCC
VND1,698,738.37 -
Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC
VND347,740.26 -
CA3130EZ Renesas Electronics, Op Amp, 6 → 15 V, 8-Pin PDIP
VND411,555.41Pack (1 Pack of 5) -
HCPL-7800-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
VND286,226.64 -
HCPL-7800A-000E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP
VND358,201.76 -
HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
VND253,377.53 -
HCPL-7800A-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
VND12,651,719.64Tube (1 Tube of 50) -
HCPL-7840-300E Broadcom, Isolation Amplifier, 5 V, 8-Pin PDIP SMD
VND241,032.96 -
ICL7621DCBAZ Renesas Electronics, Op Amp, 480kHz, 3 → 15 V, 8-Pin SOIC
VND478,090.55Pack (1 Pack of 5) -
INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP
VND269,697.47 -
INA114AU Texas Instruments, Instrumentation Amplifier, 125μV Offset 1MHz, 16-Pin SOL
VND504,662.76 -
INA118P Texas Instruments, Instrumentation Amplifier, ±125μV Offset, 18 V, 8-Pin PDIP
VND609,905.45 -
INA125PA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 5 V, 16-Pin PDIP
VND245,008.33 -
INA126U Texas Instruments, Instrumentation Amplifier, 0.25mV Offset, 3 [arrow/] 28 V, 8-Pin SOIC
VND139,556.41 -
ISO122JP Texas Instruments, Isolation Amplifier, 8-Pin PDIP
VND1,232,992.39