MOSFET Drivers
Mosfet drivers are dedicated drivers that apply low voltage and provide drive current to power devices like MOSFET or IGBT. For additional information or to learn more about MOSFETs, please see our complete guide to MOSFETs.What do they do?A gate driver or mosfet driver is a power amplifier that provide the high and low output voltage to turn the mosfet on or off. Ideally suitable for driving power mosfets in inverter and converter applications.What are they also known as?Gate driversMosfet gate driversGate Drive OptocouplersTypes of mosfet driversLow side drivers; low side generally means the neutral or common side of the load. Low side output channels to control mosfets typically drive LEDs, relays and motors.High side drivers; high side basically means the power supply +Vcc/Vdd side of the load. High side output channels to control mosfets are better for turning power rails on and off. They are usually driven by an output pin configured as an open-drain (OD).Mounting typesWe supply mosfet drivers with a surface mount or through-hole configuration so they can be soldered to a circuit board.Bridge type driversHalf Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.ApplicationsMosfet drivers are found in a variety of applications like home appliances, Industrial heating Motor control and drives.
-
Texas Instruments TPS27081ADDCR, MOSFET 2, 8V 6-Pin, SOT-23
VND45,202.00Pack (1 Pack of 2) -
onsemi MC34152D, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
VND53,544.00Tube (1 Tube of 2) -
Infineon IR21094SPBF, MOSFET 2, 0.35 A, 20V 14-Pin, SOIC
VND63,438.00 -
onsemi MC33152D, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
VND76,824.00Tube (1 Tube of 2) -
Infineon IR2113SPBF, MOSFET 2, 2.5 A, 20V 16-Pin, SOIC W
VND90,016.00 -
Microchip TC4424AVOA, MOSFET 2, 4.5 A, 18V 8-Pin, SOIC
VND102,626.00Pack (1 Pack of 2) -
Infineon IR2111PBF, MOSFET 2, 0.5 A, 20V 8-Pin, PDIP
VND110,580.00 -
Microchip TC4420CPA, MOSFET 1, 6 A, 18V 8-Pin, PDIP
VND110,774.00Tube (1 Tube of 2) -
Microchip MIC4102YM, MOSFET 2, 3 A, 16V 8-Pin, SOIC
VND135,412.00Pack (1 Pack of 2) -
Microchip MCP1407-E/SN, MOSFET 1, 6 A, 18V 8-Pin, SOIC
VND160,438.00Pack (1 Pack of 5) -
Microchip MCP1407-E/P, MOSFET 1, 6 A, 18V 8-Pin, PDIP
VND170,138.00Pack (1 Pack of 5) -
Microchip TC4451VPA, MOSFET 1, 13 A, 18V 8-Pin, PDIP
VND173,824.00Pack (1 Pack of 2) -
onsemi MDC3105LT1G, MOSFET 1, 500 mA, 6V 3-Pin, SOT-23
VND174,018.00Pack (1 Pack of 20) -
onsemi FAN7387MX, MOSFET 2, 650 mA, 14V 8-Pin, SOP
VND175,182.00Pack (1 Pack of 5) -
Intersil EL7212CNZ, MOSFET 2, 4 A, 15V 8-Pin, PDIP
VND187,404.00 -
Microchip MCP1406-E/P, MOSFET 1, 6 A, 18V 8-Pin, PDIP
VND200,014.00Pack (1 Pack of 5) -
onsemi MC33152P, MOSFET 2, 15 mA, 18V 8-Pin, PDIP
VND217,668.00Pack (1 Pack of 5) -
Microchip TC4452VPA, MOSFET 1, 13 A, 18V 8-Pin, PDIP
VND221,936.00Bag (1 Bag of 3) -
Microchip TC427COA, MOSFET 2, 1.5 A, 18V 8-Pin, SOIC
VND225,428.00Tube (1 Tube of 5) -
Microchip TC427EPA, MOSFET 2, 1.5 A, 18V 8-Pin, PDIP
VND231,054.00Tube (1 Tube of 5) -
Microchip MIC4452ZT, MOSFET 1, 12 A, 18V 5-Pin, TO-220
VND231,636.00Pack (1 Pack of 2) -
Microchip TC4432VPA, MOSFET 1, 1.5 A, 30V 8-Pin, PDIP
VND232,994.00Tube (1 Tube of 2) -
STMicroelectronics L6384ED, MOSFET 2, 0.65 A, 16.6V 8-Pin, SOIC
VND244,828.00Pack (1 Pack of 5) -
STMicroelectronics L6398D, MOSFET 2, 430 mA, 20V 8-Pin, SOIC
VND260,542.00Pack (1 Pack of 5)