Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
RS PRO 0.5 A SPNO Solid State Relay, DC, DIN Rail, MOSFET, 60 V Maximum Load
VND2,680,692.00Pack (1 Pack of 5) -
DIN Rail Solid State Relay Heatsink for use with NOVA22 Panel Mount SSR, NOVA22 SSRs
VND799,668.00 -
Panel Mount Solid State Relay Heatsink for use with Panel Mount Solid State Relay
VND779,492.00 -
Schneider Electric 12 A SPNO Solid State Relay, AC, DIN Rail, SCR, 600 V ac Maximum Load
VND1,295,726.00 -
Schneider Electric Solid State Relay Mounting Kit
VND309,236.00 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 280 V ac Maximum Load
VND514,294.00 -
Celduc 5 A Solid State Relay, Zero Cross, PCB Mount, Triac, 275 V ac Maximum Load
VND868,150.00 -
Sensata / Crydom 20 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 600 V rms Maximum Load
VND1,807,110.00 -
Sensata / Crydom 30 A SP Solid State Relay, Zero Cross, DIN Rail, MOSFET, 200 V dc Maximum Load
VND3,252,992.00 -
IXYS 1 A rms/A dc, 2 A dc SP-NC Solid State Relay, AC/DC, Surface Mount, MOSFET
VND163,348.00 -
IXYS 9.4 A rms SPNO Solid State Relay, DC, PCB Mount, MOSFET
VND493,148.00 -
IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
VND395,372.00Bag (1 Bag of 5) -
i-Autoc 25 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND647,572.00 -
i-Autoc 10 A Solid State Relay, Zero Crossing, Panel Mount, SCR, Triac, 280 V ac Maximum Load
VND519,144.00 -
DIN Rail Solid State Relay Heatsink for use with Single Phase SSR
VND460,750.00 -
i-Autoc Solid State Relay, Panel Mount
VND47,142.00 -
Carlo Gavazzi 4PDT Industrial Relay, Plug In
VND277,226.00 -
Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
VND1,739,986.00 -
Omron 25 (Inductive Load) A, 30 (Resistive Load) A DPNO Smart Power Relay, AC, Plug In, 220 V ac Maximum Load
VND541,260.00 -
Panasonic 0.12 A DPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 350 V Maximum Load
VND117,176.00 -
Solid State Relay Screw Terminal Block for use with S1 Relays
VND170,138.00 -
Celduc 50 A Solid State Relay, Zero Cross, Panel Mount, Thyristor, 520 V ac Maximum Load
VND8,948,444.00 -
Sensata / Crydom 3 A Solid State Relay, Zero Cross, DIN Rail, 60 V dc Maximum Load
VND1,177,968.00 -
DIN Rail Solid State Relay Heatsink for use with RGS Series
VND830,320.00