Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
VND97,501.18 -
TE Connectivity, Timer Automotive Connector Plug 12 Way
VND307,568.10Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 12 Way
VND254,842.14Bag (1 Bag of 5) -
TE Connectivity, Timer Automotive Connector Plug 15 Way
VND49,796.74 -
TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
VND169,267.07 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
VND48,959.82 -
TE Connectivity, Timer Automotive Connector Plug 6 Way
VND238,940.66Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 9 Way
VND224,713.02Pack (1 Pack of 5) -
TE Connectivity, Timer Automotive Connector Plug 9 Way
VND266,559.02Bag (1 Bag of 5) -
WEDGELOCK FOR 4 WAY DT PLUG
VND75,322.80Pack (1 Pack of 10)