Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND257,244.00 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
VND504,982.00 -
TE Connectivity, HDSCS Automotive Connector Socket 12 Way, Crimp Termination
VND89,046.00 -
TE Connectivity, HDSCS Automotive Connector Socket 3 Way
VND41,904.00 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 12 Way
VND39,964.00 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 8 Way
VND47,142.00 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Socket 10 Way
VND26,772.00 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 10 Way
VND92,150.00 -
TE Connectivity, HDSCS Automotive Connector Socket 12 Way
VND84,584.00 -
TE Connectivity, HDSCS Automotive Connector Socket 4 Way
VND61,304.00 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 8 Way
VND63,244.00 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 12 Way
VND85,360.00 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way
VND5,626.00 -
TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
VND19,400.00 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
VND37,830.00 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 3 Way
VND27,936.00 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
VND44,038.00 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
VND76,436.00 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
VND317,384.00 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
VND369,182.00 -
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
VND149,186.00 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
VND389,164.00 -
TE Connectivity Automotive Connector
VND41,128.00 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
VND56,842.00