Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
KEMET 38 μH 3 A Common Mode Choke 31.2mΩ
VND617,228.50Pack (1 Pack of 5) -
KEMET 4.1 mH 5 A Common Mode Choke 0.035Ω
VND84,528.92 -
Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
VND77,833.56 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
VND51,052.12 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
VND48,122.90Bag (1 Bag of 5) -
Murata 10 μH ±10% Leaded Inductor, Max SRF:30MHz, Q:112, 9.01A Idc, 10.6mΩ Rdc, 1500
VND51,052.12 -
Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
VND46,658.29 -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400
VND158,596.34 -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.9MHz, Q:37, 6A Idc, 33mΩ Rdc, 1400
VND87,458.14 -
Murata 280 mA Common Mode Choke 4.3Ω
VND80,344.32Bag (1 Bag of 5) -
Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A Idc, 861mΩ Rdc, 1400
VND132,861.05 -
Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
VND79,507.40 -
Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA Idc, 2.2Ω Rdc, 1400
VND73,021.27 -
Murata 51 μH 230 mA Common Mode Choke 1Ω
VND121,353.40Bag (1 Bag of 5) -
Murata 6.8 μH ±20% Leaded Inductor, Max SRF:46MHz, Q:133, 10.2A Idc, 8.04mΩ Rdc, 1500
VND48,122.90 -
Murata 680 μH ±10% Leaded Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc, 1400
VND118,424.18 -
Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35
VND77,415.10Bag (1 Bag of 5) -
Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
VND132,233.36 -
Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc
VND61,722.85Pack (1 Pack of 25) -
Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
VND74,485.88Pack (1 Pack of 10) -
Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc
VND24,270.68 -
Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
VND4,969,212.50Reel (1 Reel of 10000) -
Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc
VND151,900.98Pack (1 Pack of 10) -
Murata, LQH32CN, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 250mA Idc
VND112,774.97Pack (1 Pack of 20)