Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J182
VND116,280.00Bag (1 Bag of 5) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J182
VND130,560.00Pack (1 Pack of 10) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J182L
VND114,240.00Pack (1 Pack of 10) -
Panasonic 180μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E181
VND51,612.00Bag (1 Bag of 5) -
Panasonic 180μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V181
VND82,008.00Bag (1 Bag of 5) -
Panasonic 180μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J181
VND115,260.00Bag (1 Bag of 5) -
Panasonic 180μF Surface Mount Polymer Capacitor, 16V dc
VND117,708.00Pack (1 Pack of 5) -
Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
VND177,684.00Pack (1 Pack of 10) -
Panasonic 180μF Through Hole Polymer Capacitor, 25V dc
VND133,008.00Pack (1 Pack of 5) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA010SR
VND34,068.00Pack (1 Pack of 5) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H1R0R
VND44,064.00Pack (1 Pack of 5) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H1R0R
VND4,957,200.00Reel (1 Reel of 2000) -
Panasonic 2.2μF Electrolytic Capacitor 100V dc, Through Hole - ECA2AM2R2
VND24,276.00Pack (1 Pack of 5) -
Panasonic 2.2μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG2R2
VND75,888.00Bag (1 Bag of 5) -
Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEE1HA2R2SR
VND47,124.00Pack (1 Pack of 5) -
Panasonic 2.2μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H2R2R
VND44,064.00Pack (1 Pack of 5) -
Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole - EEAGA1H2R2
VND77,928.00Bag (1 Bag of 25) -
Panasonic 2000μF Electrolytic Capacitor 35V dc, Through Hole - EEUTP1V202S
VND124,236.00 -
Panasonic 22000μF Electrolytic Capacitor 10V dc, Through Hole - EEUHD1A223
VND126,480.00 -
Panasonic 2200μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A222L
VND118,728.00Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A222
VND137,292.00Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A222L
VND134,640.00Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG222
VND1,517,148.00Bag (1 Bag of 100) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C222
VND256,224.00Bag (1 Bag of 5)