IR Receivers
IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isn’t as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.
-
Vishay TSOP2138, 38kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
VND57,424.00Bag (1 Bag of 2) -
OPB100Z Optek, Infrared Transceiver, Snap-In
VND255,110.00 -
Vishay TSOP38238, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
VND128,816.00Pack (1 Pack of 5) -
Vishay TSOP58438, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
VND53,738.00Bag (1 Bag of 2) -
Vishay TSOP58338, 38kHz IR Receiver, 950nm ±45 °, 40m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
VND57,812.00Bag (1 Bag of 2) -
Vishay TSOP38138, 38kHz IR Receiver, 950nm ±45 °, 45m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
VND59,364.00Bag (1 Bag of 2) -
Vishay TSSP58038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm
VND302,252.00Bag (1 Bag of 10) -
Vishay TSSP4038, 38kHz IR Receiver, 950nm ±45 °, 25m Range, 2.5 V - 5.5V, Through Hole, 6 x 3.9 x 6.95mm
VND162,572.00Bag (1 Bag of 10) -
Vishay TSMP58000, 40kHz IR Receiver ±45 °, 5m Range, 2.5 V - 5.5V, Through Hole, 5 x 2.8 x 6.95mm
VND205,640.00Bag (1 Bag of 10) -
Vishay TSOP4838, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 6 x 5.6 x 6.95mm
VND150,156.00Pack (1 Pack of 5) -
Vishay TSOP4138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
VND138,710.00Pack (1 Pack of 5) -
Vishay TSOP34138, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
VND116,206.00Pack (1 Pack of 5) -
Vishay TSOP34838, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
VND130,174.00Pack (1 Pack of 5) -
Vishay TSOP31238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 10 x 5.8 x 12.5mm
VND61,692.00Pack (1 Pack of 2) -
Vishay TSOP75236TT, 36kHz IR Receiver, 950nm ±50 °, 45m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
VND48,500.00