Crimp Terminal Boots
Crimping is a way of terminating strands of wire in order to connect them to external circuits, using a crimping tool to squeeze a wire hard enough to cold weld it to a given terminal. Crimp terminal kits consist of a crimping tool and various types of terminal.The advantage of crimping is that it forms gas-tight connections, so there is less corrosion of the wire, and the joints are mechanically strong as there is no additional material used, as opposed to soldering.How do crimp terminal kits work?There are broadly three steps to using crimp terminal kits:Insert the desired terminal into the crimping toolInsert the wire into the terminalSqueeze together the handles of the crimping tool to cold weld the terminal onto the wireTypes of crimp terminalCrimp terminals can have different connectors, such as rings, spades, and butt splice terminals, depending on how you want to connect to the external circuit. There are also insulated and non-insulated terminals, depending on your price point and the needs of the circuit. Non-insulated terminals are cheaper but may short in certain environments, whereas insulated terminals protect against this.
-
JST, SH 10 Way PBT Crimp Terminal Housing, White
VND53,156.00Pack (1 Pack of 10) -
RS PRO Crimp Terminal Housing, Clear
VND67,512.00Pack (1 Pack of 100) -
RS PRO PVC Crimp Terminal Housing, 5mm Tab Size
VND95,254.00Bag (1 Bag of 100) -
TE Connectivity, FastOn Crimp Terminal Housing
VND131,144.00Pack (1 Pack of 100) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND140,650.00Pack (1 Pack of 100) -
TE Connectivity Crimp Terminal Housing
VND143,754.00Pack (1 Pack of 100) -
TE Connectivity, AMP FASTIN-FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND148,798.00Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND163,542.00Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND178,674.00Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 6 Way Nylon 66 Crimp Terminal Housing, Natural
VND180,226.00Pack (1 Pack of 10) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, Natural
VND188,180.00Pack (1 Pack of 25) -
TE Connectivity, AMP FASTIN-FASTON 3 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND206,416.00Pack (1 Pack of 25) -
TE Connectivity Female to Male Spade Connector, Adapter, 6.35 x 0.81mm Tab Size
VND209,132.00Pack (1 Pack of 25) -
TE Connectivity, AMP FASTON 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND225,040.00Pack (1 Pack of 100) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND235,904.00Bag (1 Bag of 50) -
TE Connectivity, AMP FASTIN-FASTON 2 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size, Natural
VND241,918.00Pack (1 Pack of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND245,604.00Bag (1 Bag of 25) -
RS PRO Male to Male Spade Connector, Adapter, 6.35 x 6.35mm Tab Size
VND245,604.00Bag (1 Bag of 25) -
Crimp term 250 flag terminal boot
VND264,228.00Reel (1 Reel of 100) -
TE Connectivity, FASTON .110 1 Way Nylon Crimp Terminal Housing, Natural
VND266,168.00Pack (1 Pack of 100) -
TE Connectivity, Positive Lock .250 1 Way Crimp Terminal Housing
VND273,734.00Pack (1 Pack of 100) -
TE Connectivity, FASTIN-FASTON .250 2 Way Nylon Crimp Terminal Housing, Natural
VND357,348.00Pack (1 Pack of 50) -
TE Connectivity, FASTON .250 Nylon 66 Crimp Terminal Housing, Natural
VND361,228.00Pack (1 Pack of 100) -
RS PRO German Colour Coded Bootlace Ferrule Crimp terminal Kit
VND453,960.00