RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND145,694.00 -
Straight 50Ω RF Adapter SMA Socket to SMA Socket
VND149,186.00 -
RS PRO 50Ω Straight Cable Mount, UHF Connector , Plug, RG58
VND149,380.00 -
Straight 50Ω RF Adapter BNC Plug to BNC Plug
VND149,962.00 -
Straight 50Ω RF Adapter SMA Socket to UFL Plug 6GHz
VND155,394.00 -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND158,110.00 -
Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz
VND159,274.00 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND163,542.00 -
Straight 50Ω RF Adapter N Socket to N Socket
VND166,258.00 -
RS PRO 50Ω Straight PCB Mount, SSMB Connector , jack
VND167,422.00 -
Straight RF Adapter BNC Plug to Type F Socket 1GHz
VND172,466.00 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND177,704.00 -
TE Connectivity 50Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
VND177,704.00 -
-15.00%
Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
VND258,602.00VND178,092.00 -
Straight 50Ω RF Adapter SMA Plug to SMA Socket 3GHz
VND180,808.00 -
Right Angle 50Ω RF Adapter BNC Socket to BNC Socket
VND182,554.00Pack (1 Pack of 2) -
Tee 50Ω RF Adapter BNC Socket to BNC Plug
VND188,956.00 -
TE Connectivity Straight Cable Mount, UHF Connector , Plug
VND196,134.00 -
Cinch Connectors 50Ω Straight N RF Terminator, 0 → 11GHz
VND196,134.00 -
RS PRO 50Ω Right Angle PCB Mount, SSMB Connector , jack
VND197,686.00 -
Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
VND200,402.00 -
RS PRO Straight, N Connector , Plug
VND202,536.00 -
-10.00%
Right Angle 50Ω RF Adapter SMA Plug to SMA Socket
VND229,114.00VND203,894.00 -
RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
VND204,476.00