IC Sockets & Rectangular Connectors
Discrete sockets are a type of IC (integrated circuit) socket designed to allow IC devices to be mounted onto PCBs (printed circuit boards), giving virtually zero above-board profile. The socket is designed to press fit into a hole in your PCB and is therefore ideal for applications where space is limited. How do discrete sockets work?Discrete sockets are useful because you don’t need solderto fit them. You simply insert them into the plated thru-holes on a PCB enabling the holes to become the component socket. The sockets are conical in shape and re-size the thru-hole on the board when pressed into place. Options for the shell of the discrete socket included closed or open-ended, with or without a knurled section for added board retention. Features and benefit of discrete socketsDiscrete sockets are designed to meet severe environmental conditions. They’re beneficial because they:are resistant to vibration and shockhave a wide operating temperature rangeare durable and long lastingare strong, commonly made from brass or copper
-
ASSMANN WSW 2.54mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
VND641,708.41Tube (1 Tube of 10) -
ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
VND88,713.52Tube (1 Tube of 10) -
ASSMANN WSW 2.54mm Pitch Vertical 6 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
VND192,700.83Tube (1 Tube of 10) -
ASSMANN WSW 2.54mm Pitch Vertical 8 Way, Through Hole Stamped Pin Open Frame IC Dip Socket, 1A
VND52,098.27Tube (1 Tube of 10) -
ASSMANN WSW Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 8 Pin Male DIP to 8 Pin Male DIP
VND67,372.06Tube (1 Tube of 5) -
E-TEC 2.54mm Pitch Right Angle 20 Way, Through Hole Turned Pin Closed Frame IC Dip Socket
VND312,171.16 -
E-TEC 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket
VND2,141,469.05Tube (1 Tube of 20) -
HARWIN, D2 2.54mm Pitch Vertical 16 Way, Through Hole Standard Pin Open Frame IC Dip Socket, 1A
VND274,718.99Pack (1 Pack of 5) -
HARWIN, H31 Discrete Socket, Rated At 2A
VND218,645.35Pack (1 Pack of 20) -
HARWIN, H31 Discrete Socket, Rated At 2A
VND7,456,957.20Pack (1 Pack of 1000) -
HARWIN, H3182 PCB Socket, Rated At 10A
VND254,842.14Pack (1 Pack of 25) -
Molex 0.6mm Pitch 244 Way SMT Mount DDR2 DIMM Socket ,30.0 V ,1.0A
VND516,588.87 -
Preci-Dip 1.27mm Pitch 84 Way DIP PLCC Socket
VND585,425.54Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 10 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND114,030.35Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 14 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND130,141.06Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND165,500.93Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 18 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND162,571.71Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND255,888.29Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND59,630.55Pack (1 Pack of 5) -
Preci-Dip 2.54mm Pitch Vertical 8 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
VND92,061.20Pack (1 Pack of 5) -
RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket
VND155,876.35 -
RS PRO 2.54mm Pitch 14 Way, Through Hole Turned Pin IC Dip Socket, 3A
VND512,613.50Tube (1 Tube of 34) -
RS PRO 2.54mm Pitch 14 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND260,072.89Pack (1 Pack of 5) -
RS PRO 2.54mm Pitch 20 Way,Through Hole Mount PCB Header, Tin over Nickel, 1A
VND386,238.58Pack (1 Pack of 5)