D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
ASSMANN WSW PC D Sub Backshell, 15 Way
VND194,000.00Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND181,972.00Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 15 Way
VND119,504.00Bag (1 Bag of 5) -
ASSMANN WSW PC D Sub Backshell, 9 Way
VND156,946.00Bag (1 Bag of 5) -
ASSMANN WSW Thermoplastic D Sub Backshell, 9 Way
VND190,120.00Bag (1 Bag of 5) -
-15.40%
ASSMANN WSW Polyamide D-sub Connector Backshell
VND1,027,036.00VND392,462.00Bag (1 Bag of 5) -
Switchcraft D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND433,396.00 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Male 9 Way D-Sub
VND413,608.00 -
Switchcraft D Sub Adapter Male 9 Way D-Sub to Female 9 Way D-Sub
VND509,444.00 -
Switchcraft D Sub Adapter Female 9 Way D-Sub to Female 9 Way D-Sub
VND411,474.00 -
Amphenol ICC, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 12 AWG
VND98,164.00 -
JAE ABS D Sub Backshell, 25 Way
VND538,544.00 -
JAE ABS D Sub Backshell, 9 Way
VND229,890.00 -
Hirose Polymer D Sub Backshell, 25 Way
VND178,674.00 -
Harting Metal D Sub Backshell, 15 Way
VND267,526.00 -
Amphenol FCI, DW Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
VND87,106.00 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 8 AWG
VND79,152.00 -
Amphenol ICC, DW Male Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
VND97,388.00 -
Mitutoyo D-sub Adapter Male RS232C to Female 9 Way D-Sub
VND4,707,604.00 -
Phoenix Contact D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
VND1,202,994.00 -
TE Connectivity Amplimite HD-20 GD-Zn Angled D Sub Backshell, 25 Way
VND265,974.00 -
MH Connectors MHDPPK-SLIM Polyamide D Sub Backshell, 50 Way, Strain Relief
VND300,506.00Pack (1 Pack of 5) -
TE Connectivity 207345 PP, Thermoplastic D Sub Backshell, 25 Way
VND126,682.00 -
TE Connectivity Amplimite Zinc Alloy D Sub Backshell, 25 Way
VND323,980.00