Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND104,824.23 -
RS PRO Yellow Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
VND200,023.88 -
RS PRO Yellow Indicator, 3.1V, 8mm Mounting Hole Size
VND155,248.66 -
RS PRO Yellow Indicator, 48 → 65V dc, 14mm Mounting Hole Size
VND739,837.28 -
RS PRO Yellow Indicator, 48 → 65V dc, 14mm Mounting Hole Size
VND722,261.96 -
RS PRO Yellow Indicator, 48 → 65V dc, 22mm Mounting Hole Size
VND768,292.56 -
RS PRO Yellow Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Solder Tab Termination, IP67
VND738,791.13 -
RS PRO Yellow Indicator, 6V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
VND504,035.07 -
RS PRO Yellow Indicator, 6V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND76,159.72 -
RS PRO Yellow Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND239,149.89 -
RS PRO Yellow Indicator, 8mm Mounting Hole Size, Solder Tab Termination, IP67
VND239,149.89 -
Schneider Electric Pilot Light
VND583,751.70 -
Schneider Electric Pilot Light
VND462,816.76 -
Schneider Electric Pilot Light
VND561,991.78 -
Schneider Electric Red Indicator, 24V, 8mm Mounting Hole Size
VND429,549.19 -
Schneider Electric Yellow Indicator, 24V, 8mm Mounting Hole Size
VND434,779.94 -
Signal Construct Blue Indicator, 24 → 28V, 8mm Mounting Hole Size
VND535,001.11 -
Signal Construct Green Indicator, 130V ac, 22mm Mounting Hole Size
VND1,129,423.54 -
Signal Construct Green Indicator, 24 → 28V, 10mm Mounting Hole Size
VND210,066.92 -
Signal Construct Green Indicator, 24 → 28V, 16mm Mounting Hole Size
VND513,450.42 -
Signal Construct Green Indicator, 24 → 28V, 5mm Mounting Hole Size, Solder Tab Termination
VND198,350.04 -
Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
VND260,282.12 -
Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
VND444,613.75 -
Signal Construct Green Indicator, 24 → 28V, 8mm Mounting Hole Size
VND246,054.48