Cans, Jugs & Funnels
In working machinery, proper greasing, oiling and lubricating is essential to maintain smooth operation wherever parts move against one another, such as axles, pistons or cogs. The RS range of grease dispenser features automatic dispensers which draw from a reservoir and dispense lubrication to multiple points throughout a machine. The lubricant distributes via a pump that can be programmed to dispense at different rates and intervals. The programming ensures that lubrication is provided to exact specifications over a given period.The benefits of automatic lubrication in maintenance strategies are many. They are often used where reducing waste and labour is desirable, and the risk of bearing failure is a consideration.The range also includes manual lubrication applicators for when precision and as-and-when lubrication is needed.
-
RS PRO 1.2L Plastic Heavy Duty Funnel, With 160mm Funnel Diameter, 45mm Stem Diameter
VND224,846.00 -
RS PRO PE Fuel Can, 1L
VND295,074.00 -
RS PRO PE Oil Can, 1L
VND316,608.00 -
RS PRO Metal Fuel Can Spout
VND324,562.00 -
RS PRO Spray Dispenser, 0.75L
VND325,338.00 -
RS PRO PP Funnel
VND327,666.00 -
RS PRO 1.2L PP Funnel
VND407,012.00 -
RS PRO 3.2L HDPE Heavy Duty Funnel, With 250mm Funnel Diameter
VND417,294.00 -
RS PRO 4L PE Heavy Duty Funnel
VND432,038.00 -
RS PRO HDPE Industrial Funnel, With 245mm Funnel Diameter, 24mm Stem Diameter
VND446,394.00 -
RS PRO Plastic Fuel Can, 5L
VND446,588.00 -
RS PRO PE Oil Can, 0.35L
VND450,274.00 -
RS PRO PE Oil Drain Pan, 8L
VND474,524.00 -
RS PRO HDPE 1L Laboratory Jug
VND490,626.00 -
RS PRO HDPE 3L Laboratory Jug
VND518,368.00 -
RS PRO Metal Oil Can, 0.35L
VND556,586.00 -
RS PRO 1.2L HDPE Funnel
VND562,212.00 -
RS PRO HDPE 2L Laboratory Jug
VND618,860.00 -
RS PRO HDPE Fuel Can, 5L
VND632,828.00 -
RS PRO HDPE Oil Can, 0.35L
VND637,484.00 -
RS PRO Metal Oil Can, 0.5L
VND653,586.00 -
RS PRO PE Oil Can, 2L
VND676,672.00 -
RS PRO HDPE 5L Laboratory Jug
VND720,128.00 -
RS PRO Plastic Fuel Can, 10L
VND812,084.00