Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
IDEM ESL Emergency Stop Push Button Surface Mount, 2NC/2NO, IP67, IP69K
VND4,522,140.00 -
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NC, IP66, IP67, IP69K
VND683,850.00 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP65
VND1,370,222.00 -
RS PRO, Panel Mount Green LED Indicator, 22mm Cutout, IP65, 12V ac/dc
VND135,606.00 -
Schneider Electric Harmony XB4 Contact & Light Block - 1NO 1NC Red, 24 V ac/dc
VND996,578.00 -
Lovato 8LM2T Contact Block - NO 690 V
VND142,008.00 -
Siemens Flat Black Push Button Head - Momentary, SIRIUS ACT Series, 22mm Cutout, Round
VND213,982.00 -
Idec XA Legend Plate
VND150,350.00 -
Schneider Electric Black Push Button Head - Spring Return, Harmony XB4 Series, 22mm Cutout, mushroom
VND1,335,302.00 -
Schneider Electric Harmony XB5 Flush Mounting Kit for use with Various
VND296,626.00 -
Schneider Electric Harmony XB5 Flush Mounting Kit for 22 mm Push Button and Pilot Light
VND239,784.00 -
ABB, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
VND378,688.00 -
ABB, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 24 V ac/dc
VND488,104.00 -
Schneider Electric Harmony XB Blank 3D label for use with Various
VND157,916.00 -
Siemens Grey Metal SIRIUS ACT Push Button Enclosure - 6 Hole 22mm Diameter
VND6,107,508.00 -
Siemens Emergency Stop Push Button
VND2,996,912.00 -
Siemens Emergency Stop Push Button
VND5,930,774.00 -
Siemens SIRIUS ACT Contact Block - 1NC 5 → 500 V ac/dc
VND141,620.00 -
Siemens SIRIUS ACT Contact Block - 1NC 5 → 500 V ac/dc
VND515,846.00 -
Siemens, SIRIUS ACT Illuminated Green Flat Push Button Complete Unit, NO, 22mm Momentary Screw
VND2,416,464.00 -
Siemens White Pilot Light Head, 22mm Cutout SIRIUS ACT Series
VND346,484.00 -
Siemens Green Pilot Light Head, 22mm Cutout SIRIUS ACT Series
VND361,034.00 -
Siemens Red Pilot Light Head, 22mm Cutout SIRIUS ACT Series
VND130,562.00 -
Siemens SIRIUS ACT Emergency Stop Push Button Panel Mount, 22mm Cutout
VND1,124,618.00