Strain Gauges
Sensor mounting accessories are used for the secure fixing and installation of sensors to their place of operation. There are a wide range of fixing accessories specifically designed to work with different models of sensor. Selecting the correct accessories will ensure your sensor works to its best capability. Types of sensor mounting accessories?Wherever your installing your sensor device, there are sensor mounting accessories to support every kind of application or situation. These include mounting brackets, clamps, adapters and mounting aid. Sensor mounting is designed in a range of materials such as moulded plastic, rigid nylon stainless steel. Choosing the right sensor mounting accessoriesThe sensor mounting accessories you choose will depend on the type of sensor you’re using. Barrel, cylindrical and inductive encoder sensors all require specific mounting brackets for optimum performance. There’s a wide range of angles, brackets, clamps and fixing elements available, complete with mounting sets for clamp mounting, or for free-standing mounting. The right combination of these will let you to optimise the positioning and function of your sensor.
-
I.E.E. Strain Gauge 11.7mm, >1MΩ -30°C +170°C
VND902,408.99 -
I.E.E. Strain Gauge 15.25mm, >1MΩ -30°C +170°C
VND927,307.36 -
RS PRO Strain Gauge Amplifier for use with 5 Wire Strain Gauge
VND2,740,494.54 -
Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
VND9,151,720.20 -
Tedea Huntleigh Wire Lead Load Cell -10°C +40°C
VND3,751,703.13