Magnetic Tape
A magnet produces a magnetic field and can be used in positioning and clamping applications. With high pull force and different shapes available, these magnets are suitable for a variety of purposes. From ring magnets with threaded holes for secure mating, to magnets with inbuilt hooks for easy re-positioning in fixing applications, the RS range of magnets are highly versatile, with pot magnets, bar magnets and horseshoe shapes available. High strength magnets are also available for lifting and pulling applications.Neodymium magnets are permanent magnets composed of neodymium, Iron and boron. They have the strongest magnetic material properties and any kind of ferromagnetic material will attract to these magnets.What are magnets made from?Magnets are made from ferromagnetic metals which can include iron and nickel. Ferromagnetic materials can fall into ‘soft’ materials like iron which can be magnetised but do not stay magnetised and ‘hard’ materials like ferrite, which can stay magnetised.What does Pull force mean?Pull force is a reading that relates to the power of a magnet and its ability to move (push or pull) other objects. The pull force of a magnet is determined by the amount of force that would be required to break the magnet free if it was attached to a steel plate. What is Gauss?Gauss is a unit of a measurement that determines the strength of the magnetic field produced by a magnet. The higher the value the more lines of magnetism emitted by the magnet.Which metals are magnetic?Magnetic materials are made of metal but not all metals are magnetic. Iron is magnetic and steel contains iron so these metals will be attracted to a magnet. Metals like aluminium, copper, gold and silver are not magnetic.
-
Eclipse Bar Magnet 15mm Alnico
VND822,560.00 -
Eclipse Pot Magnet 40mm Ferrite, 12.5kg Pull
VND475,688.00Bag (1 Bag of 2) -
Eclipse Pot Magnet 25mm Ferrite, 4kg Pull
VND282,076.00Bag (1 Bag of 2) -
Eclipse Pot Magnet 22mm Male Thread Ferrite, 3.5kg Pull
VND346,484.00Bag (1 Bag of 2) -
Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull
VND445,230.00Bag (1 Bag of 2) -
Eclipse Pot Magnet 25mm Hook Ferrite, 4kg Pull
VND557,556.00 -
Eclipse Pot Magnet 36mm Hook Ferrite, 10kg Pull
VND512,160.00 -
Eclipse Deep Pot Magnet 10mm Alnico, 0.5kg Pull
VND321,846.00 -
Yale Bar Magnet 122mm Ferromagnetic
VND6,843,738.00 -
Eclipse Pot Magnet 20mm Samarium Alloy, 23kg Pull
VND563,570.00 -
Eclipse Pot Magnet 13mm Samarium Alloy, 6kg Pull
VND312,728.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
VND391,104.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 10mm Samarium Alloy, 2kg Pull
VND216,116.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 6mm Samarium Alloy, 0.5kg Pull
VND135,800.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 13mm Samarium Alloy, 4kg Pull
VND269,660.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 63mm Threaded Hole M8 Ferrite, 35kg Pull
VND291,388.00 -
Eclipse Pot Magnet 32mm Threaded Hole M4 Ferrite, 8kg Pull
VND298,760.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 40mm Threaded M5 Ferrite, 12.5kg Pull
VND308,266.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 10mm Threaded Hole M3 Ferrite, 0.4kg Pull
VND105,924.00Pack (1 Pack of 2) -
Eclipse Pot Magnet 17.5mm Threaded Hole M6 Aluminium Alloy, 2.65kg Pull
VND505,758.00Pack (1 Pack of 2) -
ALCOMAX IV SHALLOW POT MAGNET,38.1MM DIA
VND628,366.00 -
Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull
VND494,506.00 -
Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull
VND1,441,226.00Pack (1 Pack of 2) -
Eclipse U Shape Horseshoe Magnet 57mm Aluminium Alloy, 23.5kg Pull
VND1,876,368.00