Nuts & Bolts
Hex bolts have a hexagonal head, are partially threaded and are used in machinery and construction applications. You can find out more in our complete guide to hex bolts.UsesThey can be used with a nut or in a tapped hole and are tightened with a hex key or wrench.Hexagon bolts are suitable for heavy duty fastening applications such as on bridges, buildings and road structures.Materials used for Hex BoltsBrass is a copper alloy which is more expensive than steel. It gives a better level of corrosion resistance.Stainless Steel gives good corrosion resistance and can be used outdoors. There are two different types of stainless steel: A4 (316) has a higher corrosion resistance than A2 (304). Both grades can handle low and high temperatures.Steel comes in different grade and strengths. A higher number indicates a stronger, more hardened material.Zinc Plated Steel is used on bolts for indoor use and gives a moderate corrosion resistance.
-
RS PRO, Plain Nylon Hex Nut, M10
VND440,768.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M12 x 200mm
VND1,569,848.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M10 x 75mm
VND627,008.00Bag (1 Bag of 25) -
Bright Zinc Plated Steel, Hex Bolt, M8 x 65mm
VND625,844.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 45mm
VND250,066.00Bag (1 Bag of 50) -
Bright Zinc Plated Steel, Hex Bolt, M5 x 40mm
VND243,082.00Bag (1 Bag of 50) -
Aerotight, M10, 17mm Plain Aerotight Lock Nut
VND1,381,280.00Box (1 Box of 10) -
Aerotight, M8, 13mm Plain Aerotight Lock Nut
VND969,418.00Box (1 Box of 10) -
Aerotight, M4, 7mm Plain Aerotight Lock Nut
VND975,238.00Box (1 Box of 25) -
M8 A4 316 Plain Stainless Steel Dome Nut
VND458,810.00Box (1 Box of 25) -
RS PRO, Zinc Plated Steel Hex Nut, DIN 439B, M6
VND95,448.00Bag (1 Bag of 100) -
RS PRO, Plain Hex Nut, DIN 934, M20
VND307,102.00Bag (1 Bag of 50) -
RS PRO, Plain Hex Nut, DIN 934, M16
VND601,206.00Bag (1 Bag of 50) -
RS PRO, Plain Hex Nut, DIN 934, M6
VND104,178.00Bag (1 Bag of 100) -
Plain, Hex Bolt, M16 x 80mm
VND519,338.00Bag (1 Bag of 10) -
Plain, Hex Bolt, M16 x 45mm
VND722,844.00Bag (1 Bag of 25) -
Plain, Hex Bolt, M10 x 40mm
VND471,226.00Bag (1 Bag of 50) -
Plain, Hex Bolt, M8 x 40mm
VND288,284.00Bag (1 Bag of 50) -
RS PRO Stainless Steel Hex Nut, DIN 934, M1.6
VND970,000.00Bag (1 Bag of 250) -
RS PRO, M20, Zinc Plated Steel Nylon Insert Lock Nut
VND1,061,568.00Bag (1 Bag of 50) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 100mm
VND842,542.00Box (1 Box of 25) -
Clear Passivated, Zinc Steel Hex Bolt, M10 x 70mm
VND1,253,628.00Box (1 Box of 50) -
11.8mm Bright Zinc Plated Steel Hex Flanged Nut, M5
VND233,188.00Bag (1 Bag of 100) -
RS PRO, M30, 7mm Plain Steel Lock Nut
VND129,980.00