Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
VND679,369.81 -
Copal Electronics 10kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 10K
VND493,364.34 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 1K
VND552,576.43 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22E10 5K
VND572,662.51 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 1K
VND735,443.45 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
VND785,867.88 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND489,598.20Bag (1 Bag of 10) -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
VND606,348.54Bag (1 Bag of 25) -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
VND357,783.30Bag (1 Bag of 10) -
CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328F103A1A1
VND139,347.18 -
CTS 500Ω Linear Potentiometer SMD, 026TB32R501B1A1
VND163,617.86 -
CTS 50Ω Linear Potentiometer SMD, 026TB32R500B1A1
VND197,094.66 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
VND3,065,219.50Box (1 Box of 50) -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
VND15,310,823.71Box (1 Box of 10) -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
VND31,755,255.56Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
VND7,940,278.50Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
VND10,447,063.13Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
VND8,031,502.78Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND13,069,551.95Box (1 Box of 20) -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND1,871,143.89Tray (1 Tray of 25) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
VND3,746,890.84Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
VND3,917,831.75Tray (1 Tray of 10) -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
VND3,790,619.91Tray (1 Tray of 5) -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
VND9,817,908.52Tray (1 Tray of 25)