Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
VND691,714.38 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
VND33,476.80 -
Bourns 5kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-502L
VND1,664,424.65 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3543S-1-502L
VND1,481,766.86 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3590S-6-502L
VND580,194.79 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E13L
VND175,543.97 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
VND199,814.65 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
VND25,944.52 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
VND231,617.61 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
VND259,026.74 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L
VND158,805.57 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
VND900,735.15 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
VND500,268.93 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
VND597,560.88 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND1,201,398.66 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
VND1,391,588.73 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND13,987,025.50Tray (1 Tray of 25) -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
VND738,372.67 -
Bourns Adjustment Tool 127mm
VND102,313.47 -
Bourns Adjustment Tool 127mm
VND165,291.70 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND1,871,143.89Tray (1 Tray of 25) -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
VND81,181.24 -
Bourns Panel Mount Adapter 29.7mm, For Use With Potentiometer
VND95,618.11 -
Bourns Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B24-B15L
VND176,799.35