Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
VND70,928.97 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
VND134,744.12 -
EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
VND108,799.60 -
KYOCERA AVX NJ28QA0503FCC Thermistor 50kΩ, 2.8 x 35mm
VND68,418.21 -
KYOCERA AVX NJ28NA0103FCC Thermistor 10kΩ
VND55,027.49 -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND41,427.54 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
VND1,201,398.66 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
VND745,486.49 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
VND798,003.22 -
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND39,544.47 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
VND106,916.53 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
VND106,916.53 -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
VND155,248.66Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
VND72,602.81Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
VND74,485.88Pack (1 Pack of 5) -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
VND65,698.22Pack (1 Pack of 5) -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
VND50,005.97 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
VND259,026.74 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
VND221,993.03 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
VND275,137.45 -
Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
VND379,961.68 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
VND243,334.49 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND1,337,607.39 -
RS PRO 13mm Black Potentiometer Knob for 6.4mm Shaft D Shaped
VND89,131.98Pack (1 Pack of 10)