Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
VND1,132,980.45 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
VND1,347,441.20 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
VND714,101.99 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
VND871,233.72 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2102MAB251S22
VND868,095.27 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
VND869,141.42 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0202MAB251S22
VND1,450,591.59 -
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
VND1,059,540.72 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
VND1,054,309.97 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND980,451.78 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND1,061,842.25 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
VND1,130,051.23 -
Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
VND1,072,512.98 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
VND1,636,178.60 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
VND5,631,216.22 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
VND5,716,163.60 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
VND5,706,748.25 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
VND7,151,690.63 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 17PCSA103MC19P
VND145,414.85 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
VND14,588,980.21 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
VND1,682,209.20 -
Bourns 10kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-103L
VND1,408,117.90 -
Bourns 1kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-102L
VND1,268,352.26 -
Bourns 50kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-503L
VND1,990,404.99