Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624211-2
VND319,284.98 -
TE Connectivity 470kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692030
VND854,913.78 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
VND347,112.57 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692040
VND801,141.67 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
VND465,327.52 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
VND492,736.65 -
TE Connectivity 5kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA502MMF50N
VND243,125.26 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
VND102,731.93 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
VND216,971.51 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
VND265,722.10 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
VND564,502.54 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
VND385,820.12 -
TT Electronics/BI Turns Counting Dial for 1/4 in Shaft, 2696
VND315,518.84 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND13,069,551.95Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
VND969,571.82 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
VND1,394,308.72 -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
VND549,856.44 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
VND1,479,046.87 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
VND996,562.49 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P10XXAI101KB30
VND309,660.40 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00101KA
VND386,657.04 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP101MAB15
VND447,124.51 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
VND2,652,827.17 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
VND695,062.06