Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Panasonic, V Surge Absorber 11.5nF 20A, Clamping 135V, Varistor 68V
VND74,276.65Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 120pF 50A, Clamping 2970V, Varistor 1800V
VND352,552.55Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 120pF 5A, Clamping 355V, Varistor 200V
VND51,261.35Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V
VND121,562.63Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 130pF 25A, Clamping 1120V, Varistor 680V
VND252,540.61Pack (1 Pack of 25) -
Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V
VND109,427.29Pack (1 Pack of 2) -
Panasonic, V Surge Absorber 20nF 10A, Clamping 43V, Varistor 22V
VND70,928.97Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V
VND75,741.26Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
VND67,581.29Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 4.6nF 5A, Clamping 93V, Varistor 47V
VND81,181.24Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
VND102,731.93Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 500pF 10A, Clamping 250V, Varistor 150V
VND77,624.33Pack (1 Pack of 10) -
Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V
VND43,310.61Pack (1 Pack of 5) -
Panasonic, V Surge Absorber 900pF 100A, Clamping 775V, Varistor 470V
VND109,427.29Pack (1 Pack of 2) -
Panasonic, V14 Varistor 280pF 50A, Clamping 1355V, Varistor 820V
VND195,630.05Pack (1 Pack of 10) -
Roxburgh EMC, DVS Varistor, Varistor 240V
VND991,540.97 -
RS PRO 100Ω Rotary Potentiometer 1-Gang Panel Mount
VND234,546.83 -
RS PRO 100Ω Rotary Potentiometer 1-Gang Panel Mount
VND232,036.07 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
VND3,065,219.50Box (1 Box of 50) -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
VND793,400.16 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
VND329,328.02 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
VND316,774.22 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
VND322,214.20 -
RS PRO 10mm Silver Potentiometer Knob for 3.2mm Shaft Splined
VND118,005.72