Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20, 510mA Idc, 2.9Ω Rdc, RLB
VND108,590.37Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40, 300mA Idc, 2.1Ω Rdc, RLB
VND82,645.85Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:55, 100mA Idc, 11.5Ω Rdc, RLB
VND60,258.24Bag (1 Bag of 10) -
Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
VND51,052.12Bag (1 Bag of 10) -
Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω
VND160,897.87Bag (1 Bag of 5) -
Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
VND1,443,059.31Bag (1 Bag of 200) -
Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
VND104,405.77 -
Bourns 470 μH 0.5 A Common Mode Choke 0.28Ω
VND119,261.10Bag (1 Bag of 5) -
Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB
VND83,901.23Bag (1 Bag of 10) -
Bourns 56 μH ±15% Toroidal Inductor, 10.2A Idc, 17mΩ Rdc, 2300
VND70,928.97 -
Bourns, CM453232, 453232 Wire-wound SMD Inductor with a Ferrite Core, 560 μH ±10% Wire-Wound 50mA Idc Q:30
VND125,328.77Pack (1 Pack of 20) -
Bourns, SDR0503, E12 Wire-wound SMD Inductor with a Ferrite DR Core, 4.7 mH ± 5% Wire-Wound 50mA Idc Q:40
VND108,590.37Bag (1 Bag of 10) -
Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Wire-Wound 300mA Idc Q:78
VND157,340.96Bag (1 Bag of 10) -
Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 680 μH ±10% Wire-Wound 350mA Idc Q:72
VND93,735.04Pack (1 Pack of 5) -
Bourns, SRN1060, 1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 3.4A rms Idc
VND91,224.28Bag (1 Bag of 5) -
Bourns, SRN3015, 3015 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Wire-Wound 1.4A Idc Q:14
VND100,848.86Bag (1 Bag of 10) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
VND689,831.31Reel (1 Reel of 100) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9
VND17,710,273.35Reel (1 Reel of 3000) -
Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
VND78,252.02Bag (1 Bag of 10) -
Bourns, SRN5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.4A Idc
VND108,381.14Bag (1 Bag of 10) -
Bourns, SRN5040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.2A Idc
VND85,993.53Bag (1 Bag of 10) -
Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
VND259,445.20Pack (1 Pack of 25) -
Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 6.8 μH ±20% Wire-Wound 11.5A Idc
VND188,934.69Bag (1 Bag of 5) -
Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 570mA Idc Q:23
VND142,067.17Bag (1 Bag of 10)