Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 8200μF Electrolytic Capacitor 63V dc, Snap-In - ALC70A822DC063
VND297,315.83 -
M radial Al elect cap,10uF 16V 85deg C
VND19,876.85Bag (1 Bag of 5) -
M radial Al elect cap,10uF 35V 85deg C
VND27,618.36Bag (1 Bag of 5) -
M radial Al elect cap,220uF 16V 85deg C
VND37,033.71Bag (1 Bag of 5) -
M radial Al elect cap,47uF 35V 85deg C
VND24,270.68Bag (1 Bag of 5) -
M radial Al elect cap,47uF 50V 85deg C
VND30,966.04Bag (1 Bag of 5) -
NHG min Al electrolytic cap,22uF 50V
VND32,639.88Bag (1 Bag of 5) -
NHG min Al electrolytic cap,3.3uF 450V
VND104,615.00Bag (1 Bag of 5) -
-78.50%
NHG min Al electrolytic cap,47uF 63V
VND42,473.69VND14,646.10Bag (1 Bag of 5) -
NIC Components 1000μF Electrolytic Capacitor 10V dc, Through Hole - NRSZ102M10V10X20F
VND171,777.83Pack (1 Pack of 10) -
NIC Components 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ102M6.3V8X10.5TR13F
VND114,658.04Pack (1 Pack of 10) -
NIC Components 100μF Electrolytic Capacitor 35V dc, Through Hole - NRSZ101M35V8X11.5F
VND154,202.51Pack (1 Pack of 25) -
NIC Components 100μF Electrolytic Capacitor 450V dc, Through Hole - NRB-XW101M450V18X35F
VND128,676.45 -
NIC Components 100μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ101M50V10X12.5F
VND84,110.46Pack (1 Pack of 10) -
NIC Components 100μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ101M63V10X12.5F
VND118,424.18Pack (1 Pack of 10) -
NIC Components 100μF Hybrid Capacitor 35V dc, Surface Mount - NSPE-H101M35V8X10.8NBF
VND94,781.19Pack (1 Pack of 2) -
NIC Components 10μF Electrolytic Capacitor 500V dc, Through Hole - NRB-XS100M500V12.5X20F
VND91,851.97Pack (1 Pack of 2) -
NIC Components 10μF Electrolytic Capacitor 50V dc, Through Hole - NRE-JL100M50V5X11F
VND489,598.20Bag (1 Bag of 200) -
NIC Components 220μF Electrolytic Capacitor 10V dc, Through Hole - NRSZ221M10V6.3X11F
VND93,525.81Pack (1 Pack of 25) -
NIC Components 220μF Electrolytic Capacitor 25V dc, Through Hole - NRSG221M25V8X11.5F
VND71,138.20Pack (1 Pack of 10) -
NIC Components 220μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ221M63V10X20F
VND166,756.31Pack (1 Pack of 10) -
NIC Components 330μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ331M50V10X22F
VND185,377.78Pack (1 Pack of 10) -
NIC Components 470μF Electrolytic Capacitor 16V dc, Through Hole - NRSZ471M16V10X16F
VND129,931.83Pack (1 Pack of 10) -
NIC Components 470μF Electrolytic Capacitor 50V dc, Through Hole - NRSZ471M50V12.5X20F
VND124,282.62Pack (1 Pack of 5)