Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFM1C222
VND192,910.06Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFS1C222L
VND218,645.35Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E222S
VND320,121.90Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E222L
VND247,519.09Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFK1V222S
VND3,579,716.07Bag (1 Bag of 50) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V222
VND118,842.64Pack (1 Pack of 2) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V222L
VND109,427.29Pack (1 Pack of 2) -
Panasonic 2200μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H222
VND399,629.30Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222
VND130,141.06Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFS0J222
VND133,279.51Pack (1 Pack of 10) -
Panasonic 2200μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG222
VND76,368.95 -
Panasonic 220μF Electrolytic Capacitor 100V dc, Through Hole - EEUFS2A221
VND234,546.83Pack (1 Pack of 5) -
-11.70%
Panasonic 220μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A221
VND22,387.61VND11,089.19Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 200V dc, Through Hole - EEUEE2D221
VND104,405.77 -
Panasonic 220μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFTE221XAP
VND123,864.16Pack (1 Pack of 10) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221
VND55,445.95Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E221
VND59,630.55Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E221
VND122,190.32Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V221P
VND137,464.11Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221P
VND108,590.37Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHA1V221UP
VND104,405.77Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHC1V221P
VND130,350.29Pack (1 Pack of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG221
VND56,701.33Pack (1 Pack of 10) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
VND65,070.53Bag (1 Bag of 5)