Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H102
VND264,466.72Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H102
VND210,066.92Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H102
VND129,304.14Pack (1 Pack of 2) -
Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J102
VND74,904.34Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J102
VND85,784.30Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM102
VND213,623.83Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A101
VND149,180.99Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 100V dc, Through Hole - EEUFR2A101
VND155,876.35Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEAGA1A101
VND131,396.44Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A101S
VND86,411.99Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A101
VND544,625.69Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101
VND210,694.61Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101S
VND241,869.88Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C101S
VND275,346.68Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHBC101UAP
VND80,762.78Tape (1 Tape of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM101
VND32,012.19Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C101
VND127,630.30Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
VND95,618.11Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S
VND894,039.79Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E101S
VND35,987.56Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E101
VND43,101.38Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E101
VND135,790.27Pack (1 Pack of 25) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P
VND114,030.35Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P
VND108,590.37Pack (1 Pack of 5)