Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nippon Chemi-Con 180μF Electrolytic Capacitor 450V dc, Through Hole - ELXS451VSN181MR25S
VND177,008.58 -
Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D
VND91,015.05Pack (1 Pack of 20) -
Nippon Chemi-Con 2200μF Electrolytic Capacitor 160V dc, Through Hole - EKMQ161VSN222MR45S
VND174,916.28 -
Nippon Chemi-Con 220μF Electrolytic Capacitor 250V dc, Through Hole - EKMQ251VSN221MP25S
VND99,593.48 -
Nippon Chemi-Con 22μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL220MJ25S
VND165,919.39Pack (1 Pack of 5) -
Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S
VND174,079.36Pack (1 Pack of 5) -
Nippon Chemi-Con 330μF Electrolytic Capacitor 35V dc, Through Hole - ESMQ350ELL331MJC5S
VND217,180.74Pack (1 Pack of 10) -
Nippon Chemi-Con 470μF Electrolytic Capacitor 250V dc, Through Hole - EKMS251VSN471MP40S
VND118,424.18 -
Nippon Chemi-Con 470μF Electrolytic Capacitor 450V dc, Through Hole - EKMQ451VSN471MA45S
VND292,712.77 -
Nippon Chemi-Con 470μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL471MK20S
VND105,451.92Pack (1 Pack of 5) -
Nippon Chemi-Con 47μF Electrolytic Capacitor 350V dc, Through Hole - EKXG351ELL470ML20S
VND682,089.80Pack (1 Pack of 5) -
Nippon Chemi-Con 47μF Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA470MF61G
VND52,516.73Pack (1 Pack of 5) -
Nippon Chemi-Con 47μF Electrolytic Capacitor 400V dc, Through Hole - EKXJ401ELL470ML20S
VND89,759.67Pack (1 Pack of 2) -
Nippon Chemi-Con 560μF Electrolytic Capacitor 200V dc, Through Hole - ELXS201VSN561MQ25S
VND142,694.86 -
Nippon Chemi-Con 560μF Electrolytic Capacitor 250V dc, Through Hole - ELXS251VSN561MR25S
VND178,473.19 -
Nippon Chemi-Con 6.8μF Electrolytic Capacitor 450V dc, Through Hole - EKXJ451ELL6R8MJ16S
VND120,307.25Pack (1 Pack of 5) -
Nippon Chemi-Con 680μF Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL681MJ16S
VND84,528.92Pack (1 Pack of 10) -
Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole - EKMQ201VSN681MP40S
VND127,630.30 -
Nippon Chemi-Con 680μF Electrolytic Capacitor 200V dc, Through Hole - EKMS201VSN681MP40S
VND161,944.02 -
Nippon Chemi-Con 680μF Electrolytic Capacitor 250V dc, Through Hole - EKMQ251VSN681MQ40S
VND180,774.72 -
Nippon Chemi-Con 68μF Electrolytic Capacitor 450V dc, Through Hole - EKXG451ELL680MMN3S
VND252,540.61Pack (1 Pack of 2) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
VND288,318.94Pack (1 Pack of 25) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 6.3V dc
VND259,445.20Pack (1 Pack of 25) -
Panasonic 1.5mF Through Hole Polymer Capacitor, 6.3V dc
VND598,816.26Pack (1 Pack of 10)