Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
VND316,146.53 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 81 Way
VND335,604.92 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
VND527,678.06 -
TE Connectivity, Micro Timer II Female
VND57,538.25Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II Female
VND72,812.04Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket 70 Way
VND442,521.45 -
TE Connectivity, MICRODOT Automotive Connector Socket 16 Way
VND626,225.39Pack (1 Pack of 5) -
TE Connectivity, MQS Female
VND251,494.46Pack (1 Pack of 10) -
TE Connectivity, MQS Retainer for use with MQS Series
VND20,504.54 -
TE Connectivity, MQS Wire Seal
VND144,996.39Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
VND62,559.77 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
VND53,772.11 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
VND76,159.72 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND47,076.75 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
VND70,510.51 -
TE Connectivity, Superseal
VND37,242.94Bag (1 Bag of 10) -
TE Connectivity, SuperSeal 1.0 Female
VND130,768.75Pack (1 Pack of 10) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND346,903.34Pack (1 Pack of 5) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
VND275,555.91Pack (1 Pack of 5) -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
VND319,284.98 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
VND309,241.94 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
VND442,312.22 -
TE Connectivity, Superseal Female
VND57,538.25Reel (1 Reel of 5) -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND58,165.94