Office Tapes
Clear tape are a form of adhesive with a sticky back to them. They benefit from being a clear and transparent tape, making them very versatile for a variety of applications, as they are almost invisible on the surfaces they are applied to. The adhesive tape can come in a variety of sizes, with the most common clear tape being 19mm width. Clear tapes are often used in a workplace or school environment and can be referred to as office tape.Features and benefits:• The tape can be used to stick multiple pieces of card or paper together at once• Can either be one sided or double sided depending on the desired use• Strong and long lasting• Easy to cut and manage, and the rolls can fit in an easy to use dispenser• No mess or fuss• Will not damage painted surfaces• Can be used for sealing a variety of materialsWhere might I use clear tapes?There are a variety of uses and applications for clear types, and they are the most common tape seen in office or school supplies. They can be used in a variety of workplaces and can also be ideal in your home for any personal projects or packing applications.
-
3M 810 Clear Office Tape 12.7mm x 32.9m
VND86,524.00 -
3M Clear Office Tape 19mm x 30m
VND116,594.00 -
3M 811 Clear Office Tape 19mm x 33m
VND135,800.00 -
3M 600 Clear Office Tape 19mm x 33m
VND179,644.00 -
3M 810 Clear Office Tape 19mm x 33m
VND219,220.00 -
Advance Tapes AT27 Translucent Office Tape 50mm x 33m
VND484,418.00 -
3M 550 Clear Office Tape 19mm x 66m
VND575,792.00Box (1 Box of 8)