3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Silver

RS Stock No.:
7271303
Mfr. Prt No.:
1900
Brand:
3M
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
RS stock number 7271303
Product description 3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Silver
Manufacturer / Brand 3M
Manufacturer part number 1900

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Duct Tape 1900, 50 mm x 50 m

The 3M™ Value Duct Tape 1900 is a great addition to any toolbox for most general applications from light duty sealing, bundling, marking and tempory repairs on non-critical applications. This tape is made of a synthetic rubber adhesive allowing it to stick to smooth metal, glass and plastic.

Great value utility duct tape (Also known as duck tape) from a trusted and high-quality supplier in 3M. This general purpose, Polyethylene backing over cloth ensures moisture resistance for reliable performance in moist or humid environments. Duct tapes offer a high level of adhesion permanency and are great for use where longer-term fixes are required, with easy to tear properties.

This duct tape is essential for all tool boxes and workshops and can be used for a variety of tasks both indoors and outdoors. It is also handy to keep in the home to use for various jobs.

Features and Benefits

Polyethylene backing over cloth scrim resists moisture for reliable performance in moist or humid environments

Synthetic rubber pressure-sensitive adhesive sticks on contact to metal, glass, plastic, concrete, and other surfaces

Surface readily accepts writing with markers for temporary labelling

Tape tears by hand from the roll for easy, convenient use

Individually wrapped for easy identification and to keep the roll clean until ready for use

This range of adhesive tapes includes the following:
727-1300 – Black tape
727-1303 - Silver tape

Duct tapes are suitable for:

Pipe and Duct Sealing

Rough surface adhesion

Protecting Power and Sound Cables

FAQ's

What is the shelf life of this tape?

To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.


Specifications

Attribute Value
Brand 3M
Tensile Strength 28 N/cm
Maximum Operating Temperature +93 °C
Adhesive Material Rubber
Thickness 0.17 mm
Adhesion Strength 6 N/cm
Trade Name VALUE DUCT 1900
Length 50 m
Colour Silver
Model Number Scotch 1900
Backing Material PE Cloth
Width 50 mm
Elongation at Break 20 %
Tape Type Duct Tape
Minimum Operating Temperature +4 °C
Checking stock...
VND
603,419.32
Out of stock
Price Each
Unit(s)Per Unit(VND)
1603,419.32
*price per unit indicative
"3M VALUE DUCT 1900 Scotch 1900 Duct Tape, 50m x 50mm, Silver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products