Plain Stainless Steel Hex, Hex Bolt
- RS Stock No.:
- 7976333
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7976333 |
| Product description | Plain Stainless Steel Hex, Hex Bolt |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7976333 |
| Product description | Plain Stainless Steel Hex, Hex Bolt |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Stainless Steel Set Screws - Type A2 - Metric Threads
From RS Pro, a range of superior quality set screws with a metric thread. The fully threaded set screws have a hex shaped head designed for use with hexagon impact sockets. These A2 grade, type 304 stainless steel fixings are available in an array of lengths and head sizes to suit almost any application.
Typical Applications
• Machine building
• Fabrication projects
• Automotive panels
• Construction frame work
• Strut channel systems
• Food and beverage machinery
Features and Benefits
To DIN933
• A2 grade 18/8 Stainless Steel (Type 304)
• Excellent corrosion resistance
• Strong abrasion resistance
• Environmentally friendly, stainless steel is fully recyclable
• Long life
• Low maintenance
• Easy to clean
• Wide temperature range, can be used up to 800°C
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Type | Hex |
| Finish | Plain |
| Length Imperial | 1.37 in |
| Thread Size Metric | M12 |
| Material | Stainless Steel |
| Head Shape | Hex |
| Thread Pitch | 1.75 mm |
| Stainless Steel Type | A2 304 |
| Length Metric | 35 mm |