RS PRO Cloth Tape, 50m x 50mm, Black, Gloss Finish
- RS Stock No.:
- 1467414
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
| RS stock number | 1467414 |
| Product description | RS PRO Cloth Tape, 50m x 50mm, Black, Gloss Finish |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Backing Material | Fabric |
| Tensile Strength | 32 N/cm |
| Width | 50 mm |
| Maximum Operating Temperature | +80 °C |
| Adhesive Material | Rubber Resin |
| Elongation at Break | 24 % |
| Tape Type | Cloth Tape |
| Thickness | 0.23 mm |
| Minimum Operating Temperature | -50 °C |
| Finish | Gloss |
| Adhesion Strength | 3.5 N/cm, 5.5 N/cm |
| Length | 50 m |
| Colour | Black |