Bright Zinc Plated Steel Coach Bolt, M10 x 65mm
- RS Stock No.:
- 5121118
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5121118 |
| Product description | Bright Zinc Plated Steel Coach Bolt, M10 x 65mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bright Zinc Plated Steel, Mushroom Head
Mushroom head, square neck carriage bolts, supplied with hexagon nuts
Bolt to DIN 603
Nut to DIN 555
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Steel Type | Mild Steel |
| Thread Size | M10 |
| Grade | 4.8 |
| Finish | Bright Zinc Plated |
| Length | 65 mm |
| Material | Steel |