RS PRO Carbon Steel Concrete Screws M6 x 60mm, 6mm fixing hole
- RS Stock No.:
- 9086832
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
| RS stock number | 9086832 |
| Product description | RS PRO Carbon Steel Concrete Screws M6 x 60mm, 6mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Concrete Screw
Concrete screw made of carbon steel, hardened and heat treated
Countersunk head, self-tapping
Zinc plated and yellow passivated
With white cover cap
For use in concrete, brick and some natural stone
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Fixing Thickness | 20 mm |
| Thread Size | M6 |
| Length | 60 mm |
| Fixing Hole Diameter | 7.5 mm |
| Material | Carbon Steel |
| Type | Concrete Screw |