RS PRO Steel Ankerbolt 100mm, 14mm fixing hole
- RS Stock No.:
- 5266659
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
| RS stock number | 5266659 |
| Product description | RS PRO Steel Ankerbolt 100mm, 14mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ankerbolts - Zinc Plated & Clear Passivated
For use in a variety of base materials, providing positive anchorage in concrete, brick, stone and blocks. Performs well in both solid and hollow materials.
Grade 8.8 steel
Self-tapping
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Length | 100 mm |
| Material | Steel |
| Fixing Hole Diameter | 14 mm |
| Maximum Fixing Thickness | 40 mm |
| Type | Ankerbolt |