DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm fixing hole

RS Stock No.:
1228293
Mfr. Prt No.:
DWT1400100
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228293
Product description DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm fixing hole
Manufacturer / Brand DeWALT
Manufacturer part number DWT1400100
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
RS stock number 1228293
Product description DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm fixing hole
Manufacturer / Brand DeWALT
Manufacturer part number DWT1400100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

DeWALT Tapper-Pro Hex Concrete Screws

Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
When you need a fastener that gives you speedy anchoring of your objects to concrete, not worried about the appearance, then an excellent choice is the hex concrete screw.
The DeWALT blue tapper-pro hexagon concrete screw is the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.

Note

Tapper-PRO require the use of specific tolerance Tapper- PRO drill bits for proper installation.
For more information on suitable base materials and installation instructions refer to the Tapper-pro datasheet.

APPROVALS : ICC ES

Features and Benefits

Has a corrosion resistant Perma-Seal coating
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required

Typical Applications

Use in various light to medium duty applications in base materials including hollow core concrete slabs, uncracked concrete, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood.

Use for screen enclosures, storm shutters or marine applications.


Specifications

Attribute Value
Brand DeWALT
Length 32 mm
Type Concrete Screw
Maximum Fixing Thickness 7 mm
Thread Size 6.3 mm
Fixing Hole Diameter 4.8 mm
Checking stock...
VND
551,530.28
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(VND)Per Unit(VND)
1551,530.285,515.30
*price per unit indicative
"DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products