RS PRO Aluminium Rod 1/2in Diameter, 24in L

RS Stock No.:
0559167
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0559167
Product description RS PRO Aluminium Rod 1/2in Diameter, 24in L
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
RS stock number 0559167
Product description RS PRO Aluminium Rod 1/2in Diameter, 24in L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

RS PRO Low Lead Free Machining Aluminium Rod

RS PRO range of aluminium rods with low lead and free machining characteristics.

Aluminium 2011i (also known as a Free Machining Alloy, FMA) is a high mechanical strength alloy that machines exceptionally well. This material is ideal for automotive parts, fasteners, fittings and repetition machining parts.

RS PRO stock aluminium rods in a range of sizes, varying in rod diameters from 0.5 inches to 3 inches.

Options include the following sizes:
559-167 - Aluminium Rod, 1/2in x 24in
495-259 - Aluminium Rod, 1in x 24in
495-253 - Aluminium Rod, 2in x 24in
495-269 - Aluminium Rod, 2.5in x 24in
495-388 - Aluminium Rod, 3in x 24in

Features and Benefits:

Aluminium 2011i has excellent machinability
Can be used to produce highly complex and detailed parts
Material suitable for automatic lathes

Typical Applications:

Metal rods and bars like these aluminium rods are used for various applications including:
Machine parts
Automotive components
Fasteners and Fittings

FAQs

Is aluminium rod and bar the same?
Aluminium rod is circular in shape where bar aluminium can have any number of flat sides.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Density 2.82 g/cm³
Material Aluminium
Length 24 in
Form Rod
Material Grade 2011i
Thermal Conductivity 138 W/mK
Rod Diameter 1/2 in
Hardness 110 HB
Suitability Automotive Parts, Fasteners, Fittings, Repetition Machining Parts
Checking stock...
VND
871,652.18
Out of stock
Price Lot (1 Lot of 5)
Lot(s)Per Lot(VND)Per Unit(VND)
1871,652.18174,330.44
*price per unit indicative
"RS PRO Aluminium Rod 1/2in Diameter, 24in L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products